Megaman MM21039 LED Bulb E14 2W=11W Warm White Dimmable 26x57mm

Image Representative of Range

Megaman MM21039 LED Bulb E14 2W=11W Warm White Dimmable 26x57mm

MPN
MM21039
Brand
Megaman
EAN-13
4020856210398
Order Code
12-4621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.87 £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Megaman MM21039 is a dimmable, warm white LED bulb with an E14 fitting, providing 2W power equivalent to 11W incandescent. Measuring 26 mm by 57 mm, it is designed for energy-saving applications in table lamps and decorative lighting. This monochrome LED light bulb is suitable for environments needing efficient and gentle illumination.
Type Bulb shape
Colour 2800K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 1000000
Colour Temperature Range 80 Ra
Diameter 26mm
Dim (Ø x L) 26 mm x 57 mm
Durability rating 25000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 11W
Ignition time 0.50s
Length 57mm
Light bulb features dimmable
Luminous Flux 100lm
Operating Temperature -30 to +40°C
Product lifespan approx 25000h
Rated luminous flux 100lm
Rating 2W
Version matte

Reviews

Be the first to submit a review

Trustpilot