Megaman MM154-2 LED Grow Light 133 mm 230 V E-27 12 W Reflector Bulb

Image Representative of Range

Megaman MM154-2 LED Grow Light 133 mm 230 V E-27 12 W Reflector Bulb

MPN
MM154-2
Brand
Megaman
EAN-13
4020856221547
Order Code
12-4620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.14 £23.92
10+ £22.79
50+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Megaman manufactures the LED grow light with a 133 mm reflector bulb operating at 230 V and 12 W, featuring an E-27 fitting. This product is ideal for greenhouse lighting and plant nurseries, promoting healthy plant growth. It is typically used for plant growing in controlled environments.
Type Reflector bulb
Base E-27
Operating Voltage 230V
Diameter 121mm
Dim (Ø x L) 121 mm x 133 mm
Energy Consumption 12 kWh/1000h
Length 133mm
Product lifespan approx 25000h
Rating 12W

Reviews

Be the first to submit a review

Trustpilot