Megaman MM153 LED Grow Light 115mm 230V E27 8.5W Warm White 1 piece

Image Representative of Range

Megaman MM153 LED Grow Light 115mm 230V E27 8.5W Warm White 1 piece

MPN
MM153
Brand
Megaman
EAN-13
4020856221530
Order Code
12-4619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.18
50+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Megaman LED grow light features an 8.5 W warm white bulb with a pear shape, designed for use in E-27 sockets and operating at 230 V. This energy-efficient light, manufactured by Megaman, is ideal for greenhouse lighting and plant nurseries, promoting healthy plant growth. Its compact 115 mm design makes it suitable for indoor plant growing applications.
Type Pear shape
Colour Warm white
Dimmable No
Base E-27
Operating Voltage 230V
Diameter 60mm
Dim (Ø x L) 60 mm x 115 mm
Energy Consumption 7 kWh/1000h
Length 115mm
Product lifespan approx 25000h
Rating 8.5W

Reviews

Be the first to submit a review

Trustpilot