Megaman LFMMGU10A GU10 Bulb Holder 230V with Socket

Image Representative of Range

Megaman LFMMGU10A GU10 Bulb Holder 230V with Socket

MPN
LFMMGU10A
Brand
Megaman
EAN-13
4020856893461
Order Code
12-4615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Megaman LFMMGU10A bulb holder is designed for GU10 halogen lamps and operates at 230 V. This light bulb socket and lamp accessory ensures secure connections and easy installation for halogen lighting fixtures. It is typically used in residential and commercial lighting applications where reliable and efficient bulb holding is required.
Type Bulb holder
Base GU10
Cable Length 15.00cm
Energy efficiency rating n.rel.
Factory colour White
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot