Megaman Dimmable Energy Save Lamp Bc

Megaman Dimmable Energy Save Lamp Bc

Brand
Megaman
Order Code
23-5119

Discontinued


Dimmable Energy Saving Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, BC Base, Designed to Work on Virtually any Common Light Switch and Dimmer Switch, Create Instant Atmospheric Lighting, Easily Create Atmospheric Lighting in Just 3 Simple Steps, 4-step Dimming, Brightness of the Lamp can be Adjusted from 100% to 66%, Further Down to 33% and 5% with Consecutive ON/OFF Action within 3 Seconds, Lamp can be Reset to Full Brightness by Simply Switching Off the Lamp for More than 3 Seconds Then Switching it Back on Again, CE Approved, Ideal for Living Rooms, Dining Rooms, Bedrooms and Restaurants
  • Designed to work on virtually any common light switch
  • 4-step dimming
  • Brightness of the lamp can be adjusted from 100% to 66%, further down to 33% and 5% with consecutive On/Off action within 3 seconds
  • Lamp can be reset to full brightness by simply switching off the lamp for more than 3 seconds then switching it back on again
  • Ideal for living rooms, dining rooms, bedrooms and restaurants
  • CE approved
Dimmable Yes

Trustpilot