Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Megaman BR1411D GU10 (WW) 11W Gu10 3000k Smooth Dimming

Megaman BR1411D GU10 (WW) 11W Gu10 3000k Smooth Dimming

Order Code:  

23-4295

  Copy to clipboard
Brand: Megaman  Copy to clipboard MPN: BR1411D GU10 (WW)  Copy to clipboard
 Report an error

Discontinued

Dimmerable Smooth Dimming Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, GU10 Base, 10000hrs Rated Life, 3000K Colour Temperature, Warm White Bulb Finish, 64g Weight, High Performance Linear Dimming Capability, Dimmerable Range from 100% to 10%, Flicker-free Operation with Stable Light Output, Further Energy Savings for Each Step-down Dimming, Down to 10% Brightness Level Subject to Dimmer Specification, Megaman Dimmerable Series, Suitable for Study Rooms, Living Rooms, Dining Rooms, Bedrooms, Hotel Rooms and Restaurants, Supplied in Pack of 60

Reviews


Be the first to submit a review