Mega Electronics PA210 Twin PCB Bubble Etch Wash Tank

MPN
PA210
Order Code
34-0764

Discontinued


This twin tank PCB etch wash tank from Mega Electronics features a solenoid operated spray wash, plus connections at the rear for drain and cold water.


  • Vertical
  • Tank capacity: 5L
  • Working area: 260 x 320mm
  • Working temperature: 45°C
  • 180mm Length, 525mm Width, 380mm Height
  • Type Etch wash tank

    Questions

    *Question functionality currently disabled
    Question by: Product code: 34-0764

    Q. Does this etching tank have two seperate heated bubble etching areas or one and a rinse tank? When it says drain hole at the back does this mean you can drain off the etchant without using a syphon?

    A. Hi Helen, thank you for your question. There is one etch tank and one wash tank. Connections at the rear for draining and cold water. The wash tank sprays water from a cold water feed. The drain hole is for the wash tank. The etch tank does not have drainage.


    Trustpilot