Mega Electronics 500-702 Rota-spray Processor 10 x 12

Mega Electronics 500-702 Rota-spray Processor 10" x 12"

MPN
500-702
Order Code
34-0752

Discontinued


This spray processing tank from Mega Electronics has many advanced features making it an ideal upgrade from a bubble etch tank.


  • 3 to 4 times faster than a standard bubble etch tank
  • Splash hopper helps to contain chemicals to aid clean processing
  • Integral spray tank washes the entire board holder to keep whole etching process clean
  • Adjustable spray bars
  • Takes multiple small boards
  • Low profile design means less etchant or developer collects on board holder keeping processing cleaner
  • Panels can be examined after processing without removing (for better results use translucent Fotoboard 2)
  • Set and control temperatures and processing times accurately with the digital controllers
  • As the board is not immersed in liquid, there is no over-processing after completion
  • As well as etching, the unit can be used to develop photoresists
  • No syphoning is necessary
  • The top of the processing tank is at an efficient working height of 110cm when using in conjunction with the optional base unit
  • Optional base unit dimensions: 440 x 360 x 450mm (W x D x H)
  • Spray processing
  • Etches PCBs in less than 90 seconds
  • Splash hopper included
  • Board holder takes small boards
  • Integral spray wash tank
  • Transparent case design
  • Digital temperature control
  • Developer or etcher
  • Bottom drain with secure fastening
  • 254 x 305mm (10 x 12in.) board capacity
  • Safety cut-out on lid
  • Digital timer controls processing time
  • Mega type 500-702

Note: Only ferric chloride etchants are suitable for use with Rota-Spray.
Type Rota-spray
Adjustable spray bars
Safety cut-out on lid

Trustpilot