Mega Electronics 300-001 LV202E Small UV Exposure Unit

MPN
300-001
Order Code
34-0700

Discontinued


This LV202E small UV exposure unit from Mega Electronics has been designed for use in the preparation of photo-resist circuit boards.

What the unit does? 1:1 artwork, consisting of opaque transfers on translucent drafting film, is placed on the glass screen and the photo-sensitive material is placed on top. The lid incorporates a foam pad which exerts an even pressure to hold the artwork and photo board in close contact when closed. Exposure starts automatically when the six minute mechanical timer is rotated to the correct expose time.


  • Exposure area 240 x 165mm
  • 2x 8W actinic UV tubes
  • Peak wavelength 365nm
  • Power 2.5mW/cm²
  • Mains on/off switch and indicator
  • Mains cable and 13A plug
  • Mega type LV202E
Type UV exposure unit
Power 2.5mW/cm2

Questions

*Question functionality currently disabled
Question by: Product code: 34-0700

Q. Hi, do you have replacement tubes for this machine ?

A. Hi Chris, thank you for your question. 34-0707 is the spare part for the bulb.

Question by: Product code: 34-0700

Q. What is the overall size and weight of this unit?

A. Hi Laura. Thank you for your question. The dimensions are as follows: 420 x 175 x 90mm and this unit weighs 4.0kg.


Trustpilot