MEC TP1119 Moistureproof Tactile Switch 5mm Act

MEC TP1119 Moistureproof Tactile Switch 5mm Act

MPN
TP1119
Brand
MEC
Order Code
78-0688

Discontinued


Through-hole waterproof tactile switch with round actuator from MEC which, due to its rugged design, is suitable for a wide range of applications.
  • Can be ultrasonically cleaned after auto-dipping
  • Unique drip-proof and dust-proof structure
  • Mechanical contacts designed for long life and high reliability
  • Positive tactile feedback
  • Parts of output terminals can be used as jumper leads
  • Size 7.2 x 7.2 x 5mm
  • MEC TP1119
Type Tactile switch cover
Current Rating (A) 0.05A
Illumination Type None
Size 7.2 x 7.2 x 5mm

Trustpilot