MEC SS1105 SPDT Miniature Slide Switch

MPN
SS1105
Brand
MEC
Order Code
76-0300

Discontinued


Measuring only 8.5 x 3.5mm, these ultra-miniature SPDT right angle slide switches are ideal for applications in miniature equipment such as headphones LCD TVs, radios, VCRs etc.


  • Pins are on a 2.54mm pitch making these switches a viable alternative to pins and jumpers on PCBs
  • Contact rating 30V DC, 0.2A
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 200mA
Contact rating 30V DC, 0.2A
Illumination Type None

Trustpilot