Christmas Opening Hours and Delivery Dates here

MEC S1105A SPDT Miniature Slide Switch 4.4mm Act

Order Code:

78-0691

Brand: MEC MPN: S1105A

Discontinued


Measuring only 8.5 x 3.5mm, these ultra-miniature SPDT right angle slide switches are ideal for applications in miniature equipment such as headphones LCD TVs, radios, VCRs etc. This switch has a 4.4mm actuator.


  • Pins are on a 2.54mm pitch making these switches a viable alternative to pins and jumpers on PCBs
  • Contact rating 30V DC, 0.2A
Type Slide switch
Contact Configuration SPDT
Current Rating (Amps) 0.2A
Illumination Type None

Trustpilot