MEC 10ZC16LMH11809 Ultranavimec Cover Matte White Round Cap "OK"

Order Code:

09-8785

Brand: MEC MPN: 10ZC16LMH11809 EAN-13: 2050011398755
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 in stock, despatched in 4 working days

The MEC 10ZC16LMH11809 Ultranavimec Series cover is a white, matt-finished component used for various electronic applications. It is manufactured by MEC and is typically utilised in control panels and user interfaces. The product provides a protective and aesthetically pleasing finish.
Accessory Type Cover
(Ø) 9.50mm
Colour White (matt)
Dim (Ø x H) 9.50 mm x 2.05 mm
Height 2.05mm
Misc Attribute Ultranavimec Series
Print motif #####OK
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot