MEC 10ZC09UV11806 Ultranavimec Round Black Cap with White UV "OK" Text

Order Code:

09-8783

Brand: MEC MPN: 10ZC09UV11806 EAN-13: 2050011398731
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
145 in stock, despatched in 4 working days

Manufactured by MEC, the Ultranavimec Series cover is a black, round component. Known for its durability, it is typically used to protect and enhance the functionality of electronic switches. This cover is a single piece item, identified by the code 10ZC09UV11806, and is ideal for various industrial and consumer electronics applications.
Accessory Type Cover
(Ø) 9.50mm
Colour Black
Dim (Ø x H) 9.50 mm x 2.05 mm
Height 2.05mm
Lighting type None
Misc Attribute Ultranavimec Series
Print motif #####OK
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot