MEC 10ZC09 Ultranavimec Cover Round Black Cap No Overprint 1 Piece

MPN
10ZC09
Brand
MEC
EAN-13
2050011398724
Order Code
09-8782
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Manufactured by MEC, the 10ZC09 Ultranavimec Series cover is a round, black component designed for durability and aesthetic appeal. This cover is typically used to enhance and protect electronic devices or control panels. MEC 10ZC09 Cover 1 pc(s) is ideal for applications requiring robust and reliable protection.
Accessory Type Cover
(Ø) 9.50mm
Colour Black
Dim (Ø x H) 9.50 mm x 2.05 mm
Height 2.05mm
Lighting Type None
Misc Attribute Ultranavimec Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot