Easter Opening Hours and Delivery Dates here

Mean Well XLG-50-A LED driver 50W 530mA-2.1A outdoor surge protect

Order Code:

05-1941

Brand: Mean Well MPN: XLG-50-A EAN-13: 4021087047951
Qty Unit Price (Inc VAT)
1+ £30.74
5+ £29.38
10+ £28.18
20+ £24.85
40+ £24.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well XLG-50-A LED driver is a 50 W constant power unit offering 530 mA to 2.1 A and 22 - 54 V DC with PFC circuit, suitable for outdoor use and flammable surfaces. This non-dimmable LED power supply unit features surge protection and overvoltage protection, and is approved for use on furniture. It is ideal for powering LED strips and other LED applications where reliable current regulation is necessary.
Type LED driver
Output Voltage 22V DC
Max Output Power 50W
Output Current 530mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 105 x 63 x 30 mm
Height 30mm
IP Rating IP67
Length 105mm
Max. output current 2.1A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, MM, SELV, UL, ENEC
Width 63mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot