Easter Opening Hours and Delivery Dates here

Mean Well XLG-100-12-A LED driver 12V 96W adjustable outdoor surge protection

Order Code:

05-1914

Brand: Mean Well MPN: XLG-100-12-A EAN-13: 4021087051736
Qty Unit Price (Inc VAT)
1+ £31.13
10+ £28.03
25+ £26.89
50+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well XLG-100-12-A is an LED driver providing a constant voltage and current of 12 V DC and 4 - 8 A, with a power rating of 96 W. It includes surge protection, is suitable for outdoor use, and is approved for application on furniture and flammable surfaces. This adjustable LED power supply is ideal for powering LED strips and fixtures, ensuring efficient operation with its built-in PFC circuit.
Type LED driver
Output Voltage 12V DC
Max Output Power 96W
Output Current 4A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 8A
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, MM, ENEC, UL, SELV
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot