Mean Well XLC-60-48-MA LED converter 60 W

MPN
XLC-60-48-MA
Brand
Mean Well
EAN-13
4021087106115
Order Code
19-3369
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mean Well XLC-60-48-MA is a high-quality LED driver designed for applications requiring consistent and reliable power for LED lighting systems. This 60 W LED converter functions as a constant current regulator, ensuring the output remains stable despite variations in input voltage or temperature. The unit is characterised by high efficiency and a robust design, making it ideal for both indoor and outdoor installations where LED luminaires are employed, such as street lighting, architectural lighting, and signage. Its reliability and performance are well-suited for engineers seeking a durable power supply solution tailored towards maintaining optimal LED functionality in demanding environments.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 136 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 136mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot