Mean Well XLC-60-12-MA LED converter 60W

MPN
XLC-60-12-MA
Brand
Mean Well
EAN-13
4021087106153
Order Code
19-3364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Mean Well XLC-60-12-MA is a new LED converter providing a robust solution for powering LED lighting systems. As a constant current LED power supply unit, it delivers a stable 60W output, ensuring optimal performance for a range of lighting applications. With its advanced design, the XLC-60-12-MA functions effectively as an LED ballast, driver, and controller, catering to the precise power requirements of modern LED technology. Its technical specifications make it ideal for engineering applications that demand reliable and efficient LED lighting solutions, such as street lighting, architectural lighting, and indoor commercial LED installations. This product embodies Mean Well’s commitment to delivering high-quality power supply solutions tailored for LED systems.
Type LED converter
Connection Spring-loaded terminal
Dimensions (L x W x H) 136 x 45 x 32 mm
Height 32mm
IP Rating Protection class II
Length 136mm
Max. temperature -25°C
Maximum Temperature -25°C
Min. temperature +85°C
Minimum Operating Temperature +85°C
Power 60W
Product Type LED converter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot