Easter Opening Hours and Delivery Dates here
Mean Well WDR-60-12 rail PSU DIN-mounted 12V DC 5A 60W output 1 pcs

Image Representative of Range

Mean Well WDR-60-12 rail PSU DIN-mounted 12V DC 5A 60W output 1 pcs

Order Code:

05-1910

Brand: Mean Well MPN: WDR-60-12 EAN-13: 4021087057080
Qty Unit Price (Inc VAT)
1+ £65.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well WDR-60-12 is a rail-mounted power supply unit with a single 12 V DC output, capable of delivering 5 A and 60 W of power. This industrial power supply is mounted on a DIN rail and equipped with screw terminals for ease of installation. It is suitable for various industrial applications requiring reliable DC power solutions.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 5A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 86.5%
Height 125.2mm
Length 32mm
Max. output current 5A
Misc Attribute 2 Pulsed
MTBF 313680h
Operating temperature (max.) +85°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 2
PSU features Adjustable voltage output
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot