Christmas Opening Hours and Delivery Dates here

Mean Well UHP-200-12 smpsu 12.6V 16.7A high eff. 94% U-bracket design

Order Code:

05-1884

Brand: Mean Well MPN: UHP-200-12

Discontinued


The Mean Well UHP-200-12 is a switch mode power supply unit (SMPSU) providing a 12.6 V DC output with a current rating of 16.7 A. It is designed for PCB mounting and features screw terminals for easy installation. This power supply unit is commonly used in industrial equipment and automation systems.
Type SMPSU
Output Voltage 11.4V DC
Output Current 16.7A
Number of Outputs 1
Connection Screw terminal
Dim (L x W x H) 194 x 55 x 26 mm
Height 26mm
Input voltage (max.) 90V AC
Length 194mm
Max. operating temperature (derating) 70°C
Max. output current 16.7A
Min. input voltage 264V AC
Misc Attribute 2 closed
Operating temperature (max.) -30°C
PFC Yes (built-in)
PSU features Adjustable voltage output
Width 55mm

Trustpilot