Easter Opening Hours and Delivery Dates here

Mean Well SPBW03G-15 DC/DC converter 3W 200mA 1 output 1500V isolation

Order Code:

05-1845

Brand: Mean Well MPN: SPBW03G-15 EAN-13: 4021087040921
Qty Unit Price (Inc VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Mean Well SPBW03G-15 is a direct current converter module with a single output delivering up to 200 mA and 3 watts. It is designed for efficient DC/DC conversion, ideal for powering low-power devices. Typical applications include industrial and telecommunications equipment where stable voltage conversion is required.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 84%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Min. input voltage 18V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot