Easter Opening Hours and Delivery Dates here

Mean Well SD-15A-24 DC/DC converter 15W 1 output overload protection

Order Code:

05-1681

Brand: Mean Well MPN: SD-15A-24 EAN-13: 4021087002431
Qty Unit Price (Inc VAT)
1+ £20.10
5+ £19.60
10+ £19.10
25+ £18.60
50+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 29 despatched in 4 working days

The Mean Well SD-15A-24 is a 15 W DC/DC converter with a single output, ideal for converting direct current in various electronic devices. It features a screw terminal connection, ensuring secure and reliable installation. Typically used in telecommunications and industrial automation, it provides efficient power conversion in compact systems.
Output Voltage 24V DC
Input Voltage Range 18V DC
Power Rating 15W
Output Current 0,625 A
Connection Screw terminal
Content 1
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Dimensions (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Input voltage (max.) 18V DC
Length 79.00mm
Min. input voltage 9.2V DC
Misc Attribute 1 Synchronised
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Number of Outputs 1
Output current (details) 0,625 A
Output voltage (max.) 24V DC
Power 15W
Product Type DC/DC converter
Type DC/DC converter
Width 51.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot