Mean Well RSP-2000-48 SMPSU 48V 42A 2016W Enclosed fan PFC protection

Order Code:

05-1584

Brand: Mean Well MPN: RSP-2000-48 EAN-13: 4021087013949
Qty Unit Price (Ex VAT)
1+ £415.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2025

The Mean Well RSP-2000-48 is a switch-mode power supply unit (SMPSU) that delivers 48 V DC at 42 A, with a total power output of 2016 W. It features a screw terminal connection for secure installation and is designed for PCB mount applications. This power supply is typically used in industrial automation systems, telecommunications equipment, and other high-power demanding applications.
Output Voltage 48V DC
Output Current 42A
Power Rating 2016W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 295.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 295.00mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Width 127.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot