Easter Opening Hours and Delivery Dates here
Mean Well RSP-200-5 PSU 5V 40A 200W Enclosed case fan protections

Image Representative of Range

Mean Well RSP-200-5 PSU 5V 40A 200W Enclosed case fan protections

Order Code:

05-1590

Brand: Mean Well MPN: RSP-200-5 EAN-13: 4021087013987
Qty Unit Price (Inc VAT)
1+ £82.07
5+ £80.00
10+ £77.95
25+ £75.91
50+ £69.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well RSP-200-5 is a printed circuit board power supply unit delivering 5 V DC at 40 A with a power output of 200 W. It features a PCB mount design with screw terminals and solder lugs for easy installation. This SMPSU is suitable for various electronics applications requiring stable DC power, such as industrial controls and automation systems.
Output Voltage 5V DC
Output Current 40A
Power Rating 200W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Width 115.00mm

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot