Christmas Opening Hours and Delivery Dates here
Mean Well RSP-1500-12 1500W 12V Active PFC Enclosed Power Supply

Mean Well RSP-1500-12 1500W 12V Active PFC Enclosed Power Supply

Order Code:

85-3839

Brand: Mean Well MPN: RSP-1500-12

Discontinued


The Mean Well RSP-1500-12 is a 1500W Single Output Power Supply from the RSP-1500 Series. This AC/DC enclosed switching power supply has a low profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with Forced Air Cooling by a built-in DC ball bearing fan. The RSP-1500-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • Universal AC input/Full range
  • ZVS new technology
  • AC input active surge current limiting
  • High efficiency up to 91%
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • Output voltage can be trimmed between 70 to 100% of the rated output voltage
  • High power density 8.3W/inch³
  • Current sharing up to 6000W (3+1)
  • Alarm signal output
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty
  • Supplied with 1500W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well RSP-1500-12
Output Voltage 10V DC
Output Current 0A
Power Rating 1500W
Number of Outputs 1
Dimensions (L x W x H) 278 x 127 x 83.5mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -20 to +70°C

Trustpilot