Easter Opening Hours and Delivery Dates here
Mean Well RS-35-12 SMPSU 12V 3A 36W Enclosed case universal input

Image Representative of Range

Mean Well RS-35-12 SMPSU 12V 3A 36W Enclosed case universal input

Order Code:

05-1498

Brand: Mean Well MPN: RS-35-12 EAN-13: 4021087014601
Qty Unit Price (Inc VAT)
1+ £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well RS-35-12 is a switched-mode power supply unit (SMPSU) that provides 12 V DC at 3 A, with a total power output of 36 W. It features screw terminals for easy installation and is typically used to power electronic devices on printed circuit boards (PCBs). This power supply unit is suitable for various industrial and electronic applications requiring stable and reliable power.
Output Voltage 12V DC
Output Current 3A
Power Rating 36W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Type SMPSU
Width 82mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot