Easter Opening Hours and Delivery Dates here

Mean Well RPS-400-24-SF SMPSU 400.8W medical power supply low leakage

Order Code:

05-1466

Brand: Mean Well MPN: RPS-400-24-SF EAN-13: 4021087033985
Qty Unit Price (Inc VAT)
1+ £123.80
5+ £120.08
10+ £116.39
25+ £112.67
50+ £108.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well RPS-400-24-SF is a printed circuit board power supply unit with a voltage rating of 24V and current rating of 16.7A, delivering a total power output of 400.8W. This SMPSU is designed for easy PCB mounting with solder lugs and is ideal for applications requiring reliable power conversion. Suitable for industrial and commercial use, it can efficiently power various devices and systems.
Output Voltage 24V DC
Output Current 16.7A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 151 x 86.6 x 43 mm
Height 43mm
Length 151mm
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 194100h
PFC Yes
Type SMPSU
Width 86.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot