Easter Opening Hours and Delivery Dates here

Mean Well RPS-400-12 SMPSU 12V 33.3A 399.6W medical grade power supply

Order Code:

05-1461

Brand: Mean Well MPN: RPS-400-12 EAN-13: 4021087034081
Qty Unit Price (Inc VAT)
1+ £77.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well RPS-400-12 is a switch-mode power supply unit providing 12 V DC output at 33.3 A with a power rating of 399.6 W. Featuring a PCB mount with solder lugs, it is suitable for integrating into printed circuit board assemblies. Typical applications include industrial equipment and electronic devices requiring reliable power solutions.
Type SMPSU
Output Voltage 12V DC
Output Current 33.3A
Number of Outputs 1
Power Rating 400 W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 35 mm
Height 35mm
Length 127mm
Max. output current 33.3A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes
Width 76.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot