Easter Opening Hours and Delivery Dates here

Mean Well RPS-120S-12 SMPSU 12V 9.5A 114W Power Supply

Order Code:

05-1450

Brand: Mean Well MPN: RPS-120S-12 EAN-13: 4021087052214
Qty Unit Price (Inc VAT)
1+ £49.80
5+ £47.08
10+ £44.82
25+ £42.34
50+ £39.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well RPS-120S-12 is an SMPSU designed for PCB mounting, offering 12 V DC output at 9.5 A with a total power rating of 114 W. It features solder lugs for secure connections and is suitable for powering circuits on printed circuit boards. Typical applications include powering small electronic devices and systems in industrial and commercial settings.
Type SMPSU
Output Voltage 12V DC
Output Current 9.5A
Number of Outputs 1
Power Rating 114W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 28 mm
Height 28mm
Length 76.2mm
Max. output current 9.5A
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 468000h
Number of Inputs 1
PFC Yes
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot