Easter Opening Hours and Delivery Dates here

Mean Well RPS-120-24-C SMPSU 120W 24V 5A

Order Code:

05-1449

Brand: Mean Well MPN: RPS-120-24-C EAN-13: 4021087034302
Qty Unit Price (Inc VAT)
1+ £35.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Mean Well's RPS-120-24-C is a printed circuit board power supply unit. It features a switch-mode power supply with a voltage rating of 24 V and a current rating of 5 A, offering 120 W output power. This PSU, equipped with solder lugs, is suitable for use in industrial or commercial electrical applications requiring compact and efficient power solutions.
Output Voltage 24V DC
Output Current 5A
Power Rating 120W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 103.4 x 62 x 40 mm
Height 40mm
Length 103.4mm
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 653500h
PFC No
Type SMPSU
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot