Easter Opening Hours and Delivery Dates here

Mean Well RDDW08F-05 DC/DC converter 800mA 8W dual output module

Order Code:

05-1424

Brand: Mean Well MPN: RDDW08F-05 EAN-13: 4021087048705
Qty Unit Price (Inc VAT)
1+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Mean Well RDDW08F-05 is a DC/DC converter module with an 800 mA current rating and an 8 W power capacity. It features two outputs and is suitable for applications requiring reliable direct current conversion. This component is ideal for use in electronics where efficient power management is crucial.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 8W
Output Current 800mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 800mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot