Mean Well RD-50A SMPSU 54W enclosed universal input overload protection

Order Code:

05-1421

Brand: Mean Well MPN: RD-50A EAN-13: 4021087014922
Qty Unit Price (Inc VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2025

The Mean Well RD-50A SMPSU is a 54 W printed circuit board power supply unit with a screw terminal interface. It is designed for PCB mounting and features a dual output voltage configuration, suitable for various electronic projects requiring efficient power management. Typical applications include powering industrial equipment and consumer electronics where reliable and compact power delivery is essential.
Output Voltage +5/+12 V/DC
Output Current 0.3-6/0.3-3 A
Power Rating 54W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Length 99.00mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Type SMPSU
Width 97.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot