Mean Well PWM-90-24 LED transformer 90W 24V DC IP67 dimmable PFC function

Image Representative of Range

Mean Well PWM-90-24 LED transformer 90W 24V DC IP67 dimmable PFC function

Order Code:

05-1414

Brand: Mean Well MPN: PWM-90-24 EAN-13: 4021087015189
Qty Unit Price (Inc VAT)
1+ £56.53
5+ £53.94
10+ £52.19
25+ £50.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Mean Well PWM-90-24 is a dimmable LED transformer providing a constant voltage of 24 V DC at up to 3.75 A and 90 W power. It features a PFC circuit and surge protection, making it suitable for use with LED strips and other lighting applications requiring stable power. This transformer is ideal for environments needing reliable LED power solutions.
Type LED transformer
Output Voltage 24V DC
Max Output Power 90W
Output Current 0A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 63.00 x 37.50 mm
Height 37.50mm
IP Rating IP67
Length 171.00mm
Max. output current 3.75A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark EN61000-3-2 Class C
Width 63.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot