Christmas Opening Hours and Delivery Dates here

Mean Well PWM-60-24DA2 LED driver 60W 2.5A 24V 1pc

Order Code:

05-1408

Brand: Mean Well MPN: PWM-60-24DA2 EAN-13: 4021087071963
Qty Unit Price (Inc VAT)
1+ £30.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well PWM-60-24DA2 is a 60-watt LED driver designed for 24V LED applications, supplying a current of 2.5A. This power supply unit is ideal for powering LED strips with high efficiency and reliability. Typical applications include indoor and outdoor LED lighting systems.
Type LED driver
Output Voltage 24V
Max Output Power 60W
Output Current 2.5A
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
Length 150mm
Max. output current 2.5A
Max. temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot