Easter Opening Hours and Delivery Dates here
Mean Well PWM-40-24 LED transformer 24V 40.08W dimmable IP67

Image Representative of Range

Mean Well PWM-40-24 LED transformer 24V 40.08W dimmable IP67

Order Code:

05-1399

Brand: Mean Well MPN: PWM-40-24 EAN-13: 4021087025577
Qty Unit Price (Inc VAT)
1+ £39.94
5+ £37.93
10+ £36.58
25+ £35.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

The Mean Well PWM-40-24 LED transformer is a dimmable, constant voltage power supply providing 24 V DC output and supports up to 1.67 A, delivering 40.08 watts. It features power factor correction and surge protection for reliable performance. This unit is typically used in LED lighting applications, such as powering LED strips.
Type LED transformer
Output Voltage 24V DC
Max Output Power 40.08W
Output Current 0A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 1.67A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Misc Attribute 4 PWM
Number of Inputs 1
Number of Outputs 1
Protection Class IP67
Test mark EN61000-3-2 Class C
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot