Christmas Opening Hours and Delivery Dates here

Mean Well PWM-120-24DA2 LED driver 120W 5A 24V 1 pc

Order Code:

05-1387

Brand: Mean Well MPN: PWM-120-24DA2 EAN-13: 4021087071994
Qty Unit Price (Inc VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well PWM-120-24DA2 is an LED driver and power supply that provides 120 W with a 24 V output and a 5 A current rating. This unit is ideal for powering LED strips and other lighting applications, as it ensures consistent and efficient performance. Typical uses include LED lighting installations in residential, commercial, and industrial environments.
Type LED driver
Output Voltage 24V
Max Output Power 120W
Output Current 5A
Dimensions (L x W x H) 191 x 63 x 37.50 mm
Height 37.50mm
Length 191mm
Max. output current 5A
Max. temperature +90°C
Min. temperature -40°C
Number of Outputs 1
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot