Easter Opening Hours and Delivery Dates here

Mean Well PWM-120-24 LED driver 120W 5A 24V DC dimmable IP67 PFC

Order Code:

05-1384

Brand: Mean Well MPN: PWM-120-24 EAN-13: 4021087027014
Qty Unit Price (Inc VAT)
1+ £72.58
5+ £70.70
10+ £68.87
25+ £67.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well PWM-120-24 is an LED driver designed for applications requiring a constant voltage and current of 24 V DC and 5 A. This device provides 120 W of power and features a PFC circuit and surge protection for enhanced performance and reliability. It is dimmable and ideal for powering LED strips and other LED-based lighting installations.
Type LED driver
Output Voltage 24V DC
Max Output Power 120W
Output Current 5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 280 x 100 x 50 mm
Height 50mm
IP Rating IP67
Length 280mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark EN61000-3-2 Class C
Width 100mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot