Mean Well PT-65B SMPSU: 63W open frame universal input overload protection

Image Representative of Range

Mean Well PT-65B SMPSU: 63W open frame universal input overload protection

Order Code:

05-1377

Brand: Mean Well MPN: PT-65B EAN-13: 4021087024297
Qty Unit Price (Inc VAT)
1+ £17.89
5+ £17.35
10+ £16.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

The Mean Well PT-65B is a 63 W open-frame switching power supply ideal for PCB mounting. It features a compact design with options for solder lugs, making it suitable for use in various electronic applications and equipment due to its reliable power conversion. This power supply unit is commonly used in industrial, telecommunications, and consumer electronics.
Type SMPSU
Output Voltage 12/-12 V/DC
Output Current 0.4-7/0.2-3. 2/0-0.7A
Number of Outputs 3
Power Rating 63W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127.00 x 76.20 x 42.00 mm
Height 42.00mm
Input voltage (max.) 264V AC
Length 127.00mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 76.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot