Mean Well PLD-60-1400B LED driver 60W 1.4A 25-43V DC non-dimmable

Standard range
Order Code:

05-1354

Brand: Mean Well MPN: PLD-60-1400B
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Mean Well PLD-60-1400B is an LED driver providing a constant current of 1.4 A and rated at 60 W, supporting a voltage range of 25 - 43 V DC. It is not dimmable and is suitable for powering LED strips and other LED applications. Designed for reliability, it is widely used in various LED lighting setups.
Type LED driver
Connection Open end cable
Dim (L x W x H) 128.00 x 60.00 x 31.50 mm
Height 31.50mm
Input voltage (max.) 277V AC
IP rating IP30
LED driver features not dimmable
Length 128.00mm
Max. output current 1.4A
Max. power 60W
Min. input voltage 180V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Operating voltage 230V AC
Output current (max.) - rounded 1.4A
Output voltage (max.) 43V DC
Output voltage (min.) 25V DC
Power range 60 W (max)
Protection class II
Weight 340.00g
Width 60.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot