Mean Well PLD-40-500B LED driver 40W 0.5A 45-80V DC not dimmable

Standard range
Order Code:

05-1352

Brand: Mean Well MPN: PLD-40-500B
Qty Unit Price (Ex VAT)
1+ £21.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Mean Well PLD-40-500B is a constant current LED driver with a power rating of 40 watts and an output of 0.5 amperes at 45-80 volts DC. It features an open-end cable and is not dimmable, making it suited for stable LED lighting applications such as LED strips or other consistent lighting setups. This LED driver is typically used to power LED installations that require a reliable and steady power supply without dimming capabilities.
Type LED driver
Connection Open end cable
Dim (L x W x H) 128.00 x 60.00 x 31.50 mm
Height 31.50mm
Input voltage (max.) 277V AC
IP rating IP30
LED driver features not dimmable
Length 128.00mm
Max. output current 0.5A
Max. power 40W
Min. input voltage 180V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Operating voltage 230V AC
Output current (max.) - rounded 500mA
Output voltage (max.) 80V DC
Output voltage (min.) 45V DC
Power range 40 W (max)
Protection class II
Weight 220.00g
Width 60.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot