Mean Well PCD-60-700B LED driver 60W 0.7A 50-86V DC dimmable<Paste>

Standard range
Order Code:

05-1346

Brand: Mean Well MPN: PCD-60-700B
Qty Unit Price (Ex VAT)
1+ £21.52
5+ £21.02
10+ £20.52
25+ £19.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Mean Well manufactures the PCD-60-700B LED driver, which is a dimmable constant current power supply delivering 60 W at 0.7 A and 50-86 V DC. It features a power factor correction (PFC) circuit and includes surge protection, making it suitable for use on flammable surfaces. This LED driver is ideal for powering LED strips and other similar applications.
Type LED driver
Connection Open end cable
Dim (L x W x H) 128 x 60 x 31.5 mm
Height 31.5mm
Input voltage (max.) 295V AC
IP rating IP30
Length 128mm
Max. output current 0.7A
Max. power 60W
Min. input voltage 180V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Operating voltage 230V AC
Output current (max.) - rounded 700mA
Output voltage (max.) 86V DC
Output voltage (min.) 50V DC
Power range 60 W (max)
Protection class II
Weight 350g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot