Mean Well PCD-40-500B LED driver 40W 0.5A dimmable IP30 PFC surge protected

Image Representative of Range

Mean Well PCD-40-500B LED driver 40W 0.5A dimmable IP30 PFC surge protected

Standard range
Order Code:

05-1340

Brand: Mean Well MPN: PCD-40-500B
Qty Unit Price (Ex VAT)
1+ £19.52
5+ £19.08
10+ £18.62
25+ £17.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Mean Well PCD-40-500B is a dimmable LED driver with a constant current output of 0.5 A and a voltage range of 45 to 80 V DC. It includes a PFC circuit and surge protection features, making it suitable for use on flammable surfaces. This LED driver is ideal for powering LED stripes and similar applications.
Type LED driver
Connection Open end cable
Dim (L x W x H) 128 x 60 x 31.5 mm
Height 31.5mm
Input voltage (max.) 277V AC
IP rating IP30
Length 128mm
Max. output current 0.5A
Max. power 40W
Min. input voltage 180V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
No. of inputs 1
No. of outputs 1
Operating voltage 230V AC
Output current (max.) - rounded 500mA
Output voltage (max.) 80V DC
Output voltage (min.) 45V DC
Power range 40 W (max)
Protection class II
Weight 230g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot