Easter Opening Hours and Delivery Dates here
Mean Well NPF-120-12 LED driver 120W 10A 7.2-12V DC non-dimmable IP67

Image Representative of Range

Mean Well NPF-120-12 LED driver 120W 10A 7.2-12V DC non-dimmable IP67

Order Code:

05-1293

Brand: Mean Well MPN: NPF-120-12 EAN-13: 4021087027564
Qty Unit Price (Inc VAT)
1+ £132.16
5+ £125.56
10+ £118.96
25+ £112.36
50+ £105.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well NPF-120-12 LED driver is a constant voltage, constant current power supply with a rating of 120 W and 10 A, providing an output of 7.2 - 12 V DC, featured in a plastic housing suitable for use with LED systems. It includes a power factor correction circuit and surge protection, making it a reliable choice for lighting applications, including use with furniture. This non-dimmable LED driver is well-suited for powering LED strips and other
Type LED driver
Output Voltage 7.2V DC
Max Output Power 120W
Output Current 10A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 280 x 80 x 45 mm
Height 45mm
IP Rating IP67
Length 280mm
Max. output current 10A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot