Easter Opening Hours and Delivery Dates here

Mean Well NGE90E12-P1J PSU 12V 75W fixed voltage mains single unit

Order Code:

05-1257

Brand: Mean Well MPN: NGE90E12-P1J EAN-13: 4021087099028
Qty Was Unit Price (Inc VAT)
1+ £25.80 £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well NGE90E12-P1J is a fixed voltage mains PSU providing 12 V DC with a power output of 75 W. This stabilised power supply features a Euro plug, making it suitable for use in various European applications. It is ideal for powering electronic devices that require a steady and reliable 12 V supply.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 12V DC
Cable Length 100cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 85.5 mm
Height 85.5mm
IP Rating IP21
Length 62.0mm
MTBF 605300h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 75W
Width 30.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot