Christmas Opening Hours and Delivery Dates here

Mean Well NGE12I05-USB PSU fixed voltage 5V DC 12W LPS mains compatible

Order Code:

05-1230

Brand: Mean Well MPN: NGE12I05-USB EAN-13: 4021087100229

Discontinued


The Mean Well NGE12I05-USB is a fixed voltage power supply providing 5 V DC with a power rating of 12 W. This stabilised mains adapter is designed for reliable and consistent performance in powering USB devices. It is typically used in applications requiring a steady 5 V DC supply, such as charging electronic gadgets or powering small electronics.

Compatible with AC Interchangeable Plug Adapter Kit 05-0164, available separately.



Note: AC Interchangeable Plug Adapter Kit 05-0164 is not included with the product.


Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 5V DC
Connection Quick-release adapter
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
IP Rating IP21
Length 48.0mm
MTBF 1272800h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output USB-A
Power 12W
Width 28.0mm

Trustpilot