Easter Opening Hours and Delivery Dates here

Mean Well MPM-10-12 AC/DC PSU 12V 850mA for medical devices compact design

Order Code:

05-1164

Brand: Mean Well MPN: MPM-10-12 EAN-13: 4021087042741
Qty Was Unit Price (Inc VAT)
1+ £15.56 £11.77
5+ £15.46 £11.18
10+ £15.32 £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Mean Well's MPM-10-12 is a printed circuit board power supply unit designed for AC/DC conversion. It features a voltage rating of 12 V DC and a current output of 850 mA, making it suitable for low-power applications. Typical uses include powering small electronic devices and components on printed circuit boards.
Number of Outputs 1
Output Voltage 12V DC
Output Current 850mA
Mounting Type PCB
Dimensions (L x W x H) 45.7 x 25.4 x 21.5 mm
Efficiency to 83%
Height 21.5mm
Input frequency 47-440Hz
Input Voltage 264V AC
Insulation Voltage 4000V AC
Length 45.7mm
Max. output current 850mA
Min. input voltage 80V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 1
Operating temperature (max.) 85°C
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 180 mVp-p
Tolerance (output voltage) ±2,5%
Type AC/DC PSU (print)
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot