Mean Well MPM-05-24 AC/DC PSU 24V DC 0.23A 5.1W IEC/EN 60601-1 compliant

Standard range
Order Code:

05-1162

Brand: Mean Well MPN: MPM-05-24
Qty Unit Price (Ex VAT)
1+ £10.43
5+ £10.12
10+ £9.81
25+ £9.40
50+ £9.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Mean Well MPM-05-24 is an AC/DC printed circuit board power supply unit. It provides a 24 V DC output at 0.23 A, with a total power of 5.1 W. Typical applications include powering small electronic devices and circuit boards in various consumer and industrial settings.
Type AC/DC PSU (print)
Connection Pins
Consumption (standby) 75mW
Dim (L x W x H) 45.7 x 25.4 x 21.5 mm
Efficiency to 82%
Height 21.5mm
Input voltage (max.) 264V AC
Length 45.7mm
Max. output current 0.23A
Min. input voltage 80V AC
Misc Attribute 1 MPM-05-24
Misc Attribute 2 Pulsed
No. of outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 230mA
Output current 1 0.23A
Output voltage (max.) 24V DC
Output voltage 1 24V DC
Power 5.1W
Protection class II
Residual ripple 180 mVpp
Tolerance (output voltage) 2.5%
Weight 35g
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot