Easter Opening Hours and Delivery Dates here

Mean Well MFM-20-15 MFM series SMPSU 15 V DC 1.4 A 21 W medical use

Order Code:

05-1155

Brand: Mean Well MPN: MFM-20-15 EAN-13: 4021087048927
Qty Unit Price (Inc VAT)
1+ £18.08
5+ £17.53
10+ £16.99
25+ £16.25
50+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well MFM-20-15 is a printed circuit board power supply unit (SMPSU) with a 15 V DC output and a current rating of 1.4 A, delivering 21 W of power. It is designed for PCB mounting, featuring solder pins for secure installation. Typical applications include compact electronic devices, industrial equipment, and various consumer applications where reliable power conversion is essential.
Type SMPSU
Output Voltage 15V DC
Output Current 1.4A
Number of Outputs 1
Power Rating 21W
Connection Solder pins
Dim (L x W x H) 49 x 23.8 x 23 mm
Height 23mm
Input voltage (max.) 264V AC
Length 49mm
Max. output current 1.4A
Max. temperature +85°C
Min. input voltage 80V AC
Min. temperature -35°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 121000h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Width 23.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot