Easter Opening Hours and Delivery Dates here
Mean Well MDR-60-12 DIN rail PSU 12V 5A 60W overload protection

Mean Well MDR-60-12 DIN rail PSU 12V 5A 60W overload protection

Order Code:

05-1124

Brand: Mean Well MPN: MDR-60-12

Discontinued


The Mean Well MDR-60-12 is a rail-mounted power supply unit designed for DIN rails, providing a 12 V DC output with a current rating of 5 A and a power rating of 60 W. It features an enclosed design with screw terminals for secure connections. This industrial power supply is typically used in automation systems and control panels where reliable and stable power is essential.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 5A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 40.00 x 90.00 x 100.00 mm
Height 100.00mm
Input voltage (max.) 264V AC
Length 40.00mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 90.00mm

Trustpilot